
TAP335K025SRW | |
---|---|
DigiKey Part Number | 478-8977-2-ND - Tape & Reel (TR) 478-8977-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K025SRW |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.65400 | $36.54 |
50 | $2.79000 | $139.50 |
100 | $2.52490 | $252.49 |
500 | $2.07722 | $1,038.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.93786 | $2,422.32 |
2,500 | $1.82879 | $4,571.97 |
3,750 | $1.77417 | $6,653.14 |
6,250 | $1.71366 | $10,710.38 |
8,750 | $1.67827 | $14,684.86 |
12,500 | $1.64424 | $20,553.00 |
15,000 | $1.62810 | $24,421.50 |
30,000 | $1.57378 | $47,213.40 |
31,250 | $1.57090 | $49,090.62 |