
TAP335K035SRW | |
---|---|
DigiKey Part Number | 478-7377-2-ND - Tape & Reel (TR) 478-7377-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K035SRW |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.83930 | $183.93 |
500 | $1.49014 | $745.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.37879 | $1,723.49 |
2,500 | $1.29376 | $3,234.40 |
3,750 | $1.25116 | $4,691.85 |
6,250 | $1.20398 | $7,524.88 |
8,750 | $1.17641 | $10,293.59 |
12,500 | $1.14988 | $14,373.50 |
15,000 | $1.13731 | $17,059.65 |
30,000 | $1.09497 | $32,849.10 |
31,250 | $1.09272 | $34,147.50 |