
TAP224K035SRW | |
---|---|
DigiKey Part Number | 478-8967-2-ND - Tape & Reel (TR) 478-8967-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP224K035SRW |
Description | CAP TANT 0.22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.65200 | $26.52 |
50 | $1.99200 | $99.60 |
100 | $1.78920 | $178.92 |
500 | $1.44760 | $723.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.31497 | $1,972.45 |
3,000 | $1.23592 | $3,707.76 |
4,500 | $1.19636 | $5,383.62 |
7,500 | $1.15250 | $8,643.75 |
10,500 | $1.12685 | $11,831.92 |
15,000 | $1.10220 | $16,533.00 |
18,000 | $1.09051 | $19,629.18 |
36,000 | $1.05115 | $37,841.40 |
37,500 | $1.04907 | $39,340.12 |