
TAP156K035CRW | |
---|---|
DigiKey Part Number | 478-TAP156K035CRWTR-ND - Tape & Reel (TR) 478-TAP156K035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156K035CRW |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $10.09100 | $100.91 |
50 | $8.74640 | $437.32 |
100 | $7.56810 | $756.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.51209 | $4,134.07 |
1,500 | $5.25307 | $7,879.61 |
2,250 | $5.12330 | $11,527.43 |
3,750 | $4.97941 | $18,672.79 |
5,250 | $4.89534 | $25,700.53 |
7,500 | $4.81441 | $36,108.07 |
9,000 | $4.77607 | $42,984.63 |