
TAP106M050SRW | |
---|---|
DigiKey Part Number | 478-TAP106M050SRWTR-ND - Tape & Reel (TR) 478-TAP106M050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M050SRW |
Description | CAP TANT 10UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $25.75000 | $257.50 |
50 | $21.68520 | $1,084.26 |
100 | $20.42810 | $2,042.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.76749 | $6,575.62 |
1,500 | $8.40768 | $12,611.52 |
2,250 | $8.22739 | $18,511.63 |
3,750 | $8.02760 | $30,103.50 |
5,250 | $7.91074 | $41,531.38 |
7,500 | $7.79831 | $58,487.32 |
9,000 | $7.74502 | $69,705.18 |