
TAP106K035DTW | |
---|---|
DigiKey Part Number | 478-TAP106K035DTWTR-ND - Tape & Reel (TR) 478-TAP106K035DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K035DTW |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.84800 | $68.48 |
50 | $5.40440 | $270.22 |
100 | $4.96030 | $496.03 |
500 | $4.20912 | $2,104.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.05640 | $4,056.40 |
2,000 | $3.86139 | $7,722.78 |
3,000 | $3.76370 | $11,291.10 |
5,000 | $3.65541 | $18,277.05 |
7,000 | $3.59209 | $25,144.63 |
10,000 | $3.53118 | $35,311.80 |
12,000 | $3.50231 | $42,027.72 |
24,000 | $3.40510 | $81,722.40 |