Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAP105M035SRW | |
|---|---|
DigiKey Part Number | 478-11561-2-ND - Tape & Reel (TR) 478-11561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M035SRW |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83500 | $91.75 |
| 100 | $1.64350 | $164.35 |
| 500 | $1.32104 | $660.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.17173 | $1,757.59 |
| 3,000 | $1.09869 | $3,296.07 |
| 4,500 | $1.06213 | $4,779.59 |
| 7,500 | $1.02163 | $7,662.23 |
| 10,500 | $0.99794 | $10,478.37 |
| 15,000 | $0.97516 | $14,627.40 |










