TAP105K050DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.90803
Datasheet

Similar


KYOCERA AVX
In Stock: 2,148
Unit Price: $6.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.32741
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K050DTW

DigiKey Part Number
TAP105K050DTW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105K050DTW
Description
CAP TANT 1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$2.32491$2,906.14
Manufacturers Standard Package