
TAP105K050BRW | |
|---|---|
DigiKey Part Number | 478-TAP105K050BRWTR-ND - Tape & Reel (TR) 478-TAP105K050BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K050BRW |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.75600 | $47.56 |
| 50 | $3.80680 | $190.34 |
| 100 | $3.26340 | $326.34 |
| 500 | $2.58330 | $1,291.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.34194 | $2,927.43 |
| 2,500 | $2.21709 | $5,542.72 |
| 3,750 | $2.15456 | $8,079.60 |
| 6,250 | $2.08525 | $13,032.81 |
| 8,750 | $2.04473 | $17,891.39 |
| 12,500 | $2.00574 | $25,071.75 |
| 15,000 | $1.98727 | $29,809.05 |
| 30,000 | $1.92505 | $57,751.50 |
| 31,250 | $1.92175 | $60,054.69 |

