
TAJY476K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY476K020RNJTR-ND - Tape & Reel (TR) 478-TAJY476K020RNJCT-ND - Cut Tape (CT) 478-TAJY476K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY476K020RNJ |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $17.10100 | $171.01 |
| 50 | $14.10480 | $705.24 |
| 100 | $13.17910 | $1,317.91 |
| 500 | $11.61188 | $5,805.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.12673 | $11,126.73 |
| 2,000 | $10.72721 | $21,454.42 |
| 3,000 | $10.52708 | $31,581.24 |
| 5,000 | $10.30511 | $51,525.55 |
| 7,000 | $10.17534 | $71,227.38 |

