
TAJY337K006RNJ | |
|---|---|
DigiKey Part Number | 478-3277-2-ND - Tape & Reel (TR) 478-3277-1-ND - Cut Tape (CT) 478-3277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY337K006RNJ |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY337K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD337K006RNJ | KYOCERA AVX | 332 | 478-8914-1-ND | $12.50000 | Similar |
| TAJE337K006RNJ | KYOCERA AVX | 2,617 | 478-3955-1-ND | $16.11000 | Similar |
| TPSD337K006R0045 | KYOCERA AVX | 156 | 478-3314-1-ND | $13.24000 | Similar |
| TPSD337K006R0050 | KYOCERA AVX | 441 | 478-4114-1-ND | $16.28000 | Similar |
| TPSD337K006R0100 | KYOCERA AVX | 2,659 | 478-11112-1-ND | $13.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.55100 | $115.51 |
| 50 | $9.34940 | $467.47 |
| 100 | $8.66790 | $866.79 |
| 500 | $7.51658 | $3,758.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.46724 | $8,467.24 |
| 2,000 | $8.13711 | $16,274.22 |
| 3,000 | $7.97170 | $23,915.10 |
| 5,000 | $7.78837 | $38,941.85 |
| 7,000 | $7.68112 | $53,767.84 |
| 10,000 | $7.57794 | $75,779.40 |

