47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX476M020RNJ

DigiKey Part Number
478-TAJX476M020RNJTR-ND - Tape & Reel (TR)
478-TAJX476M020RNJCT-ND - Cut Tape (CT)
478-TAJX476M020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJX476M020RNJ
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX476M020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476M020RNJKYOCERA AVX1,500478-5809-1-ND$8.96000Similar
TPSE476M020R0150KYOCERA AVX114478-5758-1-ND$18.58000Similar
293D476X0020D2TE3Vishay Sprague615718-1968-1-ND$8.47000Similar
293D476X0020E2TE3Vishay Sprague93718-293D476X0020E2TE3CT-ND$14.72000Similar
593D476X0020D2TE3Vishay Sprague149718-593D476X0020D2TE3CT-ND$9.70000Similar
In-Stock: 205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.20000$22.20
10$15.28400$152.84
50$12.53940$626.97
100$11.69020$1,169.02
500$10.25468$5,127.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.57645$11,576.45
2,000$11.16570$22,331.40
3,000$10.96000$32,880.00
5,000$10.73185$53,659.25
7,000$10.59844$74,189.08
Manufacturers Standard Package