TAJX227M004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.25487
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.18942
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.40809
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.93664
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.61900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.03356
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.43850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $13.15346
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.00736
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $15.88068
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $10.95222
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $10.04116
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.19802
Datasheet
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX227M004RNJ

DigiKey Part Number
TAJX227M004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX227M004RNJ
Description
CAP TANT 220UF 20% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX227M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$8.05603$48,336.18