
TAJX157M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX157M010RNJTR-ND - Tape & Reel (TR) 478-TAJX157M010RNJCT-ND - Cut Tape (CT) 478-TAJX157M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX157M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $14.10600 | $141.06 |
| 50 | $11.54920 | $577.46 |
| 100 | $10.76110 | $1,076.11 |
| 500 | $9.42698 | $4,713.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.19422 | $9,194.22 |
| 2,000 | $8.84728 | $17,694.56 |
| 3,000 | $8.67349 | $26,020.47 |
| 5,000 | $8.48079 | $42,403.95 |
| 7,000 | $8.36812 | $58,576.84 |

