4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW475K035RNJ

DigiKey Part Number
478-TAJW475K035RNJTR-ND - Tape & Reel (TR)
478-TAJW475K035RNJCT-ND - Cut Tape (CT)
478-TAJW475K035RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW475K035RNJ
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW475K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.79000$17.79
10$14.36700$143.67
50$12.53800$626.90
100$10.97070$1,097.07
500$8.35870$4,179.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.07659$8,076.59
2,000$7.75976$15,519.52
3,000$7.60103$22,803.09
5,000$7.42512$37,125.60
7,000$7.32217$51,255.19
10,000$7.22318$72,231.80
Manufacturers Standard Package