
TAJW226K016RNJ | |
---|---|
DigiKey Part Number | 478-TAJW226K016RNJTR-ND - Tape & Reel (TR) 478-TAJW226K016RNJCT-ND - Cut Tape (CT) 478-TAJW226K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW226K016RNJ |
Description | CAP TANT 22UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW226K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.53100 | $85.31 |
50 | $6.81180 | $340.59 |
100 | $6.28140 | $628.14 |
500 | $5.38444 | $2,692.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.20906 | $5,209.06 |
2,000 | $4.97603 | $9,952.06 |
3,000 | $4.85932 | $14,577.96 |
5,000 | $4.72991 | $23,649.55 |
7,000 | $4.65424 | $32,579.68 |
10,000 | $4.58145 | $45,814.50 |
12,000 | $4.54696 | $54,563.52 |