
TAJW107K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW107K010RNJTR-ND - Tape & Reel (TR) 478-TAJW107K010RNJCT-ND - Cut Tape (CT) 478-TAJW107K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $8.24000 | $82.40 |
| 50 | $6.57080 | $328.54 |
| 100 | $6.05520 | $605.52 |
| 500 | $5.18424 | $2,592.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.66615 | $6,666.15 |
| 2,000 | $6.38933 | $12,778.66 |
| 3,000 | $6.25061 | $18,751.83 |
| 5,000 | $6.09685 | $30,484.25 |
| 7,000 | $6.00694 | $42,048.58 |
| 10,000 | $5.92044 | $59,204.40 |
| 12,000 | $5.87946 | $70,553.52 |

