100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW107K010RNJ

DigiKey Part Number
478-TAJW107K010RNJTR-ND - Tape & Reel (TR)
478-TAJW107K010RNJCT-ND - Cut Tape (CT)
478-TAJW107K010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW107K010RNJ
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJW107K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$8.24000$82.40
50$6.57080$328.54
100$6.05520$605.52
500$5.18424$2,592.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.66615$6,666.15
2,000$6.38933$12,778.66
3,000$6.25061$18,751.83
5,000$6.09685$30,484.25
7,000$6.00694$42,048.58
10,000$5.92044$59,204.40
12,000$5.87946$70,553.52
Manufacturers Standard Package