
TAJW106K016RNJ | |
---|---|
DigiKey Part Number | 478-TAJW106K016RNJTR-ND - Tape & Reel (TR) 478-TAJW106K016RNJCT-ND - Cut Tape (CT) 478-TAJW106K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW106K016RNJ |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW106K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $10.48100 | $104.81 |
50 | $8.45660 | $422.83 |
100 | $7.83160 | $783.16 |
500 | $6.77618 | $3,388.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.57841 | $6,578.41 |
2,000 | $6.30402 | $12,608.04 |
3,000 | $6.16653 | $18,499.59 |
5,000 | $6.01413 | $30,070.65 |
7,000 | $5.92503 | $41,475.21 |
10,000 | $5.83932 | $58,393.20 |
12,000 | $5.79869 | $69,584.28 |