
TAJV108M006RNJ | |
---|---|
DigiKey Part Number | 478-TAJV108M006RNJTR-ND - Tape & Reel (TR) 478-TAJV108M006RNJCT-ND - Cut Tape (CT) 478-TAJV108M006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV108M006RNJ |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV108M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.25000 | $37.25 |
10 | $26.77800 | $267.78 |
50 | $22.59540 | $1,129.77 |
100 | $21.30230 | $2,130.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $19.69423 | $7,877.69 |
800 | $18.95913 | $15,167.30 |
1,200 | $18.59081 | $22,308.97 |
2,000 | $18.18264 | $36,365.28 |
2,800 | $17.94391 | $50,242.95 |
4,000 | $17.71411 | $70,856.44 |