
TAJT105K020RNJ | |
---|---|
DigiKey Part Number | 478-TAJT105K020RNJTR-ND - Tape & Reel (TR) 478-TAJT105K020RNJCT-ND - Cut Tape (CT) 478-TAJT105K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT105K020RNJ |
Description | CAP TANT 1UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT105K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
10 | $6.02100 | $60.21 |
50 | $4.72500 | $236.25 |
100 | $4.32470 | $432.47 |
500 | $3.64860 | $1,824.30 |
1,000 | $3.43948 | $3,439.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.28312 | $8,207.80 |
5,000 | $3.14737 | $15,736.85 |
7,500 | $3.07934 | $23,095.05 |
12,500 | $3.00395 | $37,549.38 |
17,500 | $2.95988 | $51,797.90 |
25,000 | $2.91746 | $72,936.50 |