Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS105K016RNJ

DigiKey Part Number
478-TAJS105K016RNJTR-ND - Tape & Reel (TR)
478-TAJS105K016RNJCT-ND - Cut Tape (CT)
478-TAJS105K016RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJS105K016RNJ
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS105K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.13200$51.32
50$3.98900$199.45
100$3.63750$363.75
500$3.04464$1,522.32
1,000$2.86112$2,861.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.72080$6,802.00
5,000$2.60174$13,008.70
7,500$2.54207$19,065.52
12,500$2.47594$30,949.25
17,500$2.43729$42,652.57
25,000$2.40009$60,002.25
30,000$2.38244$71,473.20
Manufacturers Standard Package