2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR225K016RNJ

DigiKey Part Number
478-8930-2-ND - Tape & Reel (TR)
478-8930-1-ND - Cut Tape (CT)
478-8930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR225K016RNJ
Description
CAP TANT 2.2UF 10% 16V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR225K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,818
Factory Stock: 375,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.16200$21.62
50$1.61040$80.52
100$1.43920$143.92
500$1.15214$576.07
1,000$1.06346$1,063.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.98930$2,473.25
5,000$0.93181$4,659.05
7,500$0.90304$6,772.80
12,500$0.87113$10,889.12
17,500$0.85248$14,918.40
25,000$0.83454$20,863.50
30,000$0.82604$24,781.20
60,000$0.79741$47,844.60
62,500$0.79589$49,743.12
Manufacturers Standard Package