
TAJE686M025RNJ | |
|---|---|
DigiKey Part Number | 478-3961-2-ND - Tape & Reel (TR) 478-3961-1-ND - Cut Tape (CT) 478-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE686M025RNJ |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE686M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $14.26900 | $142.69 |
| 50 | $11.69280 | $584.64 |
| 100 | $10.89570 | $1,089.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.24683 | $3,298.73 |
| 800 | $7.86949 | $6,295.59 |
| 1,200 | $7.68062 | $9,216.74 |
| 2,000 | $7.54682 | $15,093.64 |

