47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE476K020RNJ

DigiKey Part Number
478-8920-2-ND - Tape & Reel (TR)
478-8920-1-ND - Cut Tape (CT)
478-8920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE476K020RNJ
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE476K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJY476K020RNJKYOCERA AVX5,017478-TAJY476K020RNJCT-ND$24.66000Direct
594D476X9020D2TVishay Sprague751718-594D476X9020D2TCT-ND$38.81000Similar
T494D476K020ATKEMET3,929399-8478-1-ND$19.24000Similar
In-Stock: 763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.29000$15.29
10$10.25200$102.52
50$8.24280$412.14
100$7.62380$762.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.69518$2,678.07
800$6.35029$5,080.23
1,200$6.17750$7,413.00
2,000$5.98604$11,972.08
2,800$5.87406$16,447.37
4,000$5.76634$23,065.36
Manufacturers Standard Package