TAJE337K010SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $36.59354
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $18.14403
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.48000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $9.59132
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $19.61752
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.25978
Datasheet

Similar


Vishay Sprague
In Stock: 5,259
Unit Price: $14.16000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE337K010SNJ

DigiKey Part Number
478-TAJE337K010SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE337K010SNJ
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE337K010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.63966$9,959.49
Manufacturers Standard Package