TAJE337K010RNJV is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $36.59354
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $18.14403
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.63966
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $19.61752
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.25978
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE337K010RNJV

DigiKey Part Number
478-TAJE337K010RNJVTR-ND - Tape & Reel (TR)
478-TAJE337K010RNJVCT-ND - Cut Tape (CT)
478-TAJE337K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE337K010RNJV
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE337K010RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.48000$15.48
10$10.39700$103.97
50$8.38180$419.09
100$7.76110$776.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.96573$2,786.29
800$6.61256$5,290.05
1,200$6.43564$7,722.77
2,000$6.23965$12,479.30
2,800$6.12502$17,150.06
4,000$6.01475$24,059.00
4,800$5.96251$28,620.05
9,600$5.78652$55,550.59
10,000$5.77719$57,771.90
Manufacturers Standard Package