Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE336M025RNJ

DigiKey Part Number
478-12953-2-ND - Tape & Reel (TR)
478-12953-1-ND - Cut Tape (CT)
478-12953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE336M025RNJ
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE336M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.83000$16.83
10$11.38900$113.89
50$9.22760$461.38
100$8.56000$856.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.70973$3,083.89
800$7.33026$5,864.21
1,200$7.14022$8,568.26
2,000$6.92955$13,859.10
2,800$6.80633$19,057.72
4,000$6.68784$26,751.36
4,800$6.63166$31,831.97
9,600$6.44252$61,848.19
10,000$6.43246$64,324.60
Manufacturers Standard Package