
TAJE227M006RNJ | |
|---|---|
DigiKey Part Number | 478-8918-2-ND - Tape & Reel (TR) 478-8918-1-ND - Cut Tape (CT) 478-8918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227M006RNJ |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.64200 | $116.42 |
| 50 | $9.44600 | $472.30 |
| 100 | $8.76790 | $876.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.90538 | $3,162.15 |
| 800 | $7.51969 | $6,015.75 |
| 1,200 | $7.32647 | $8,791.76 |
| 2,000 | $7.11238 | $14,224.76 |
| 2,800 | $6.98723 | $19,564.24 |
| 4,000 | $6.86677 | $27,467.08 |
| 4,800 | $6.80968 | $32,686.46 |
| 9,600 | $6.61748 | $63,527.81 |
| 10,000 | $6.60725 | $66,072.50 |

