Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE226K035SNJ

DigiKey Part Number
478-TAJE226K035SNJTR-ND - Tape & Reel (TR)
478-TAJE226K035SNJCT-ND - Cut Tape (CT)
478-TAJE226K035SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE226K035SNJ
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE226K035SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.31000$18.31
10$12.44000$124.40
50$10.12260$506.13
100$9.40570$940.57
500$8.19556$4,097.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.78589$11,678.84
3,000$7.50499$22,514.97
4,500$7.36419$33,138.85
7,500$7.20817$54,061.28
10,500$7.11697$74,728.18
Manufacturers Standard Package