
TAJE157K010RNJ | |
|---|---|
DigiKey Part Number | 478-3948-2-ND - Tape & Reel (TR) 478-3948-1-ND - Cut Tape (CT) 478-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157K010RNJ |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $9.92900 | $99.29 |
| 50 | $7.99540 | $399.77 |
| 100 | $7.39650 | $739.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.62960 | $2,651.84 |
| 800 | $6.28969 | $5,031.75 |
| 1,200 | $6.11942 | $7,343.30 |
| 2,000 | $5.93074 | $11,861.48 |
| 2,800 | $5.82039 | $16,297.09 |
| 4,000 | $5.71421 | $22,856.84 |
| 4,800 | $5.66394 | $27,186.91 |
| 9,600 | $5.49455 | $52,747.68 |
| 10,000 | $5.48556 | $54,855.60 |

