
TAJE107M025SNJV | |
|---|---|
DigiKey Part Number | 478-13133-2-ND - Tape & Reel (TR) 478-13133-1-ND - Cut Tape (CT) 478-13133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M025SNJV |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M025SNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.39000 | $24.39 |
| 10 | $16.99400 | $169.94 |
| 50 | $14.04240 | $702.12 |
| 100 | $13.13110 | $1,313.11 |
| 500 | $11.58800 | $5,794.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.08827 | $16,632.40 |
| 3,000 | $10.73000 | $32,190.00 |
| 4,500 | $10.55054 | $47,477.43 |
| 7,500 | $10.35152 | $77,636.40 |

