Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE107M025SNJV

DigiKey Part Number
478-13133-2-ND - Tape & Reel (TR)
478-13133-1-ND - Cut Tape (CT)
478-13133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE107M025SNJV
Description
CAP TANT 100UF 20% 25V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE107M025SNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.39000$24.39
10$16.99400$169.94
50$14.04240$702.12
100$13.13110$1,313.11
500$11.58800$5,794.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.08827$16,632.40
3,000$10.73000$32,190.00
4,500$10.55054$47,477.43
7,500$10.35152$77,636.40
Manufacturers Standard Package