
TAJE106M050RNJ | |
---|---|
DigiKey Part Number | 478-3944-2-ND - Tape & Reel (TR) 478-3944-1-ND - Cut Tape (CT) 478-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE106M050RNJ |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE106M050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
10 | $14.20500 | $142.05 |
50 | $11.63180 | $581.59 |
100 | $10.83770 | $1,083.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.83965 | $3,935.86 |
800 | $9.38805 | $7,510.44 |
1,200 | $9.16183 | $10,994.20 |
2,000 | $8.91107 | $17,822.14 |
2,800 | $8.76442 | $24,540.38 |
4,000 | $8.62340 | $34,493.60 |
4,800 | $8.55655 | $41,071.44 |
9,600 | $8.33134 | $79,980.86 |