TAJE106K050H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $30.58085
Datasheet

Similar


KEMET
In Stock: 692
Unit Price: $72.94000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106K050H

DigiKey Part Number
TAJE106K050H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE106K050H
Description
CAP TANT 10UF 10% 50V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106K050H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable