
T495X106K050AHE300 | |
---|---|
DigiKey Part Number | 399-8528-2-ND - Tape & Reel (TR) 399-8528-1-ND - Cut Tape (CT) 399-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K050AHE300 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K050AHE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.94000 | $72.94 |
10 | $54.91600 | $549.16 |
50 | $47.74240 | $2,387.12 |
100 | $45.52050 | $4,552.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $41.75896 | $20,879.48 |
1,000 | $40.59356 | $40,593.56 |
1,500 | $40.00944 | $60,014.16 |