
TAJD476M020RNJ | |
|---|---|
DigiKey Part Number | 478-5809-2-ND - Tape & Reel (TR) 478-5809-1-ND - Cut Tape (CT) 478-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M020RNJ |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476M025RNJ | KYOCERA AVX | 2,723 | 478-3939-1-ND | $13.32000 | Upgrade |
| TAJY476K020RNJ | KYOCERA AVX | 5,017 | 478-TAJY476K020RNJCT-ND | $24.66000 | Upgrade |
| TPSE476M020R0150 | KYOCERA AVX | 114 | 478-5758-1-ND | $18.58000 | Similar |
| T491D476M020AT | KEMET | 4,048 | 399-9746-1-ND | $10.52000 | Direct |
| T494D476M020AT | KEMET | 837 | 399-T494D476M020ATCT-ND | $17.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.75500 | $57.55 |
| 50 | $4.49380 | $224.69 |
| 100 | $4.10420 | $410.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.44760 | $1,723.80 |
| 1,000 | $3.24445 | $3,244.45 |
| 1,500 | $3.14281 | $4,714.22 |
| 2,500 | $3.03008 | $7,575.20 |
| 3,500 | $2.96418 | $10,374.63 |
| 5,000 | $2.90079 | $14,503.95 |

