
TAJD476M010RNJV | |
---|---|
DigiKey Part Number | 478-TAJD476M010RNJVTR-ND - Tape & Reel (TR) 478-TAJD476M010RNJVCT-ND - Cut Tape (CT) 478-TAJD476M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M010RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M010RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.90800 | $39.08 |
50 | $2.95600 | $147.80 |
100 | $2.57500 | $257.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.87588 | $937.94 |
1,000 | $1.74697 | $1,746.97 |
1,500 | $1.68243 | $2,523.64 |
2,500 | $1.61096 | $4,027.40 |
3,500 | $1.56917 | $5,492.10 |
5,000 | $1.52900 | $7,645.00 |
6,000 | $1.50996 | $9,059.76 |
12,000 | $1.44585 | $17,350.20 |
12,500 | $1.44245 | $18,030.62 |