
TAJD476K020RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD476K020RNJVTR-ND - Tape & Reel (TR) 478-TAJD476K020RNJVCT-ND - Cut Tape (CT) 478-TAJD476K020RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K020RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K020RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.22760 | $161.38 |
| 100 | $2.93050 | $293.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47758 | $1,238.79 |
| 1,000 | $2.31938 | $2,319.38 |
| 1,500 | $2.24021 | $3,360.31 |
| 2,500 | $2.15244 | $5,381.10 |
| 3,500 | $2.10114 | $7,353.99 |
| 5,000 | $2.05180 | $10,259.00 |
| 6,000 | $2.02841 | $12,170.46 |
| 12,000 | $1.94968 | $23,396.16 |
| 12,500 | $1.94550 | $24,318.75 |

