
TAJD336M016RNJ | |
|---|---|
DigiKey Part Number | 478-3931-2-ND - Tape & Reel (TR) 478-3931-1-ND - Cut Tape (CT) 478-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M016RNJ |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.21000 | $42.10 |
| 50 | $3.24060 | $162.03 |
| 100 | $2.94280 | $294.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.48834 | $1,244.17 |
| 1,000 | $2.32974 | $2,329.74 |
| 1,500 | $2.25028 | $3,375.42 |
| 2,500 | $2.16220 | $5,405.50 |
| 3,500 | $2.11074 | $7,387.59 |
| 5,000 | $2.06125 | $10,306.25 |
| 6,000 | $2.03779 | $12,226.74 |
| 12,000 | $1.95879 | $23,505.48 |
| 12,500 | $1.95460 | $24,432.50 |

