
TAJD336K016RNJ | |
|---|---|
DigiKey Part Number | 478-3930-2-ND - Tape & Reel (TR) 478-3930-1-ND - Cut Tape (CT) 478-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K016RNJ |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.73700 | $37.37 |
| 50 | $2.85720 | $142.86 |
| 100 | $2.58710 | $258.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.17392 | $1,086.96 |
| 1,000 | $2.03032 | $2,030.32 |
| 1,500 | $1.95842 | $2,937.63 |
| 2,500 | $1.87874 | $4,696.85 |
| 3,500 | $1.83219 | $6,412.66 |
| 5,000 | $1.78741 | $8,937.05 |
| 6,000 | $1.76619 | $10,597.14 |
| 12,000 | $1.69473 | $20,336.76 |
| 12,500 | $1.69094 | $21,136.75 |

