
TAJD335K050RNJ | |
|---|---|
DigiKey Part Number | 478-1733-2-ND - Tape & Reel (TR) 478-1733-1-ND - Cut Tape (CT) 478-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD335K050RNJ |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD335K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $9.97800 | $99.78 |
| 50 | $8.03280 | $401.64 |
| 100 | $7.43160 | $743.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.54508 | $3,272.54 |
| 1,000 | $6.22461 | $6,224.61 |
| 1,500 | $6.06411 | $9,096.17 |
| 2,500 | $5.88623 | $14,715.58 |
| 3,500 | $5.78221 | $20,237.74 |
| 5,000 | $5.68215 | $28,410.75 |
| 6,000 | $5.63471 | $33,808.26 |
| 12,000 | $5.47501 | $65,700.12 |
| 12,500 | $5.46653 | $68,331.62 |

