
TAJD227M010RNJ | |
|---|---|
DigiKey Part Number | 478-3929-2-ND - Tape & Reel (TR) 478-3929-1-ND - Cut Tape (CT) 478-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M010RNJ |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.78000 | $67.80 |
| 50 | $5.35520 | $267.76 |
| 100 | $4.91470 | $491.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.25318 | $2,126.59 |
| 1,000 | $4.01831 | $4,018.31 |
| 1,500 | $3.90069 | $5,851.03 |
| 2,500 | $3.77027 | $9,425.67 |
| 3,500 | $3.69405 | $12,929.17 |
| 5,000 | $3.62071 | $18,103.55 |
| 6,000 | $3.58597 | $21,515.82 |
| 12,000 | $3.46893 | $41,627.16 |
| 12,500 | $3.46272 | $43,284.00 |

