
TAJC475M025RNJ | |
---|---|
DigiKey Part Number | 478-3908-2-ND - Tape & Reel (TR) 478-3908-1-ND - Cut Tape (CT) 478-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475M025RNJ |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.71300 | $37.13 |
50 | $2.84160 | $142.08 |
100 | $2.57250 | $257.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.15474 | $1,077.37 |
1,000 | $2.01178 | $2,011.78 |
1,500 | $1.94026 | $2,910.39 |
2,500 | $1.86101 | $4,652.53 |
3,500 | $1.81470 | $6,351.45 |
5,000 | $1.77013 | $8,850.65 |
6,000 | $1.74901 | $10,494.06 |
12,000 | $1.67790 | $20,134.80 |
12,500 | $1.67413 | $20,926.62 |