
TAJC474K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC474K050RNJTR-ND - Tape & Reel (TR) 478-TAJC474K050RNJCT-ND - Cut Tape (CT) 478-TAJC474K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC474K050RNJ |
Description | CAP TANT 0.47UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC474K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $9.70900 | $97.09 |
| 50 | $7.80600 | $390.30 |
| 100 | $7.21860 | $721.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.34944 | $3,174.72 |
| 1,000 | $6.03590 | $6,035.90 |
| 1,500 | $5.87891 | $8,818.36 |
| 2,500 | $5.70485 | $14,262.13 |
| 3,500 | $5.60305 | $19,610.67 |
| 5,000 | $5.50513 | $27,525.65 |
| 6,000 | $5.45873 | $32,752.38 |
| 12,000 | $5.30244 | $63,629.28 |
| 12,500 | $5.29416 | $66,177.00 |

