0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC474K050RNJ

DigiKey Part Number
478-TAJC474K050RNJTR-ND - Tape & Reel (TR)
478-TAJC474K050RNJCT-ND - Cut Tape (CT)
478-TAJC474K050RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC474K050RNJ
Description
CAP TANT 0.47UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC474K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.52000$14.52
10$9.70900$97.09
50$7.80600$390.30
100$7.21860$721.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.34944$3,174.72
1,000$6.03590$6,035.90
1,500$5.87891$8,818.36
2,500$5.70485$14,262.13
3,500$5.60305$19,610.67
5,000$5.50513$27,525.65
6,000$5.45873$32,752.38
12,000$5.30244$63,629.28
12,500$5.29416$66,177.00
Manufacturers Standard Package