
TAJC335M050RNJ | |
|---|---|
DigiKey Part Number | 478-8901-2-ND - Tape & Reel (TR) 478-8901-1-ND - Cut Tape (CT) 478-8901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335M050RNJ |
Description | CAP TANT 3.3UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $9.78200 | $97.82 |
| 50 | $7.86960 | $393.48 |
| 100 | $7.27740 | $727.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.40394 | $3,201.97 |
| 1,000 | $6.08853 | $6,088.53 |
| 1,500 | $5.93052 | $8,895.78 |
| 2,500 | $5.75536 | $14,388.40 |
| 3,500 | $5.65295 | $19,785.33 |
| 5,000 | $5.55444 | $27,772.20 |
| 6,000 | $5.50776 | $33,046.56 |
| 12,000 | $5.35051 | $64,206.12 |
| 12,500 | $5.34219 | $66,777.38 |

