
TAJC335K050RNJ | |
---|---|
DigiKey Part Number | 478-3076-2-ND - Tape & Reel (TR) 478-3076-1-ND - Cut Tape (CT) 478-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335K050RNJ |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.19900 | $61.99 |
50 | $4.86920 | $243.46 |
100 | $4.45860 | $445.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.84094 | $1,920.47 |
1,000 | $3.62253 | $3,622.53 |
1,500 | $3.51305 | $5,269.57 |
2,500 | $3.39174 | $8,479.35 |
3,500 | $3.32086 | $11,623.01 |
5,000 | $3.25262 | $16,263.10 |
6,000 | $3.22031 | $19,321.86 |
12,000 | $3.11145 | $37,337.40 |
12,500 | $3.10568 | $38,821.00 |