
TAJC226M020RNJ | |
---|---|
DigiKey Part Number | 478-3902-2-ND - Tape & Reel (TR) 478-3902-1-ND - Cut Tape (CT) 478-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M020RNJ |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.27600 | $32.76 |
50 | $2.48960 | $124.48 |
100 | $2.24820 | $224.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.87588 | $937.94 |
1,000 | $1.74697 | $1,746.97 |
1,500 | $1.68243 | $2,523.64 |
2,500 | $1.61096 | $4,027.40 |
3,500 | $1.56917 | $5,492.10 |
5,000 | $1.52900 | $7,645.00 |
6,000 | $1.50996 | $9,059.76 |
12,000 | $1.44585 | $17,350.20 |
12,500 | $1.44245 | $18,030.62 |