
TAJC226M010RNJ | |
|---|---|
DigiKey Part Number | 478-3900-2-ND - Tape & Reel (TR) 478-3900-1-ND - Cut Tape (CT) 478-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M010RNJ |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC226K010RNJ | KYOCERA AVX | 301 | 478-3856-1-ND | $3.86000 | Upgrade |
| TAJC226K020RNJ | KYOCERA AVX | 4,461 | 478-1711-1-ND | $5.43000 | Similar |
| T491C226M010AT | KEMET | 990 | 399-8345-1-ND | $6.25000 | Direct |
| T491C226K010AT | KEMET | 7,553 | 399-3743-1-ND | $5.92000 | Upgrade |
| 293D226X0010C2TE3 | Vishay Sprague | 654 | 718-1962-1-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.06860 | $103.43 |
| 100 | $1.85810 | $185.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.85756 | $928.78 |
| 1,000 | $1.72890 | $1,728.90 |
| 1,500 | $1.66453 | $2,496.80 |
| 2,500 | $1.59323 | $3,983.07 |
| 3,500 | $1.55154 | $5,430.39 |
| 5,000 | $1.51144 | $7,557.20 |

